Part Details for 6100UE 8771000 by Belden Inc
Overview of 6100UE 8771000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6100UE 8771000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7252
|
Newark | 2 #14 Flrst Flrst Rohs Compliant: Yes |Belden 6100UE 8771000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$815.4100 / $880.0500 | Buy Now |
DISTI #
BEL8453-1000-ND
|
DigiKey | CABLE 2COND 14AWG NATURAL Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7482 | Buy Now |
DISTI #
566-6100UE-1000-877
|
Mouser Electronics | Multi-Conductor Cables 14AWG 2C STRAND 1000ft BOX NATURAL RoHS: Compliant | 4 |
|
$772.6800 / $871.6700 | Buy Now |
DISTI #
71669778
|
RS | Security & Sound Cable, Plenum-CL2P,14Awg/2c BC, UnShielded, LS-PVC, Natural | Belden 6100UE 8771000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$871.6700 | RFQ |