-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61030000059-ND
|
DigiKey | INDUCOM CRIMP FERRULE 12,5 - 13, Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
147 In Stock |
|
$1.3433 / $2.5900 | Buy Now |
DISTI #
617-61030000059
|
Mouser Electronics | D-Sub Tools & Hardware CRIMP SLEEVE 12.5 - 13.5 RoHS: Compliant | 12 |
|
$1.3300 / $2.4300 | Buy Now |
DISTI #
70282631
|
RS | Crimp Ferrule, Round, Straight Angle, Insul. Type None, Silver, D-Sub Series | HARTING 61030000059 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 / $2.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.3900 | Buy Now |
DISTI #
HRT61030000059
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.5873 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61030000059
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
61030000059
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |