-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J9681
|
Newark | Crimp Flange For Inducom 50Pin Hood, Id=5.0Mm Od=6.0Mm |Harting 61030005066 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $12.5400 | Buy Now |
DISTI #
61030005066-ND
|
DigiKey | CRIMP FLANGE FOR HOOD 50P 5,0 - Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3020 | Buy Now |
DISTI #
617-61030005066
|
Mouser Electronics | D-Sub Backshells INDUCOM CRIMP FLANGE RoHS: Compliant | 0 |
|
$9.0700 / $9.2800 | Order Now |
DISTI #
70734785
|
RS | Crimp Flange for Inducom 50pin Hood, ID5.0mm OD6.0mm | HARTING 61030005066 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 / $10.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.8000 | Buy Now |
DISTI #
HRT61030005066
|
Heilind Electronics | CRIMP FLANGE FOR INDUCOM 50PIN | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61030005066
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
61030005066
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |