-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 FLAG REC 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2120
|
Newark | 110 Fast Rec 22-18 0126Br Rohs Compliant: Yes |Amp Te Connectivity 61070-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 | Buy Now |
DISTI #
96Y3173
|
Newark | 110 Faston Flag Rec 22-18 Awg Br |Amp Te Connectivity 61070-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
A27762TR-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 24000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0665 | Buy Now |
DISTI #
61070-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 10.92mm Strip - Tape and Reel (Alt: 61070-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.0545 | Buy Now |
DISTI #
571-61070-2
|
Mouser Electronics | Terminals .110 FAST TAB 22-18 RoHS: Compliant | 0 |
|
$0.0630 / $0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0484 | Buy Now |
DISTI #
AMP61070-2
|
Heilind Electronics | 110 FAST REC 22-18 0126BR | Americas - 0 in Stock |
|
$0.0509 / $0.0623 | Buy Now |
|
Onlinecomponents.com | 110 FASTON FLAG REC 22-18 AWG BR RoHS: Compliant |
7930 In Stock |
|
$0.0646 / $0.0749 | Buy Now |
|
Quest Components | 3 |
|
$0.2930 | Buy Now | |
DISTI #
AMP61070-2
|
Interstate Connecting Components | 110 FAST REC 22-18 0126BR | 0 |
|
$0.0509 / $0.0623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61070-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61070-2
TE Connectivity
FASTON .110 FLAG REC 22-18 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |