Part Details for 610AA by Hammond Manufacturing
Overview of 610AA by Hammond Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7900 / $30.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$14.0000 / $21.5400 | Buy Now |
Part Details for 610AA
610AA CAD Models
610AA Part Data Attributes
|
610AA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
610AA
Hammond Manufacturing
Pulse Transformer, GENERAL PURPOSE Application(s),
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 200 V-us | |
Height | 15.8 mm | |
Input Voltage-Nom | 500 V | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 3000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.2 mm |