Part Details for 610HS011M21 by Glenair Inc
Overview of 610HS011M21 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610HS011M21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0542
|
Newark | Connector |Glenair 610HS011M21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$35.5500 / $136.1200 | Buy Now |
DISTI #
3937-610HS011M21-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$151.1540 / $251.6900 | Buy Now |
DISTI #
610HS011M21
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling E Nut Shell Size 21 - Bulk (Alt: 610HS011M21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 44 Factory Stock |
|
RFQ | |
DISTI #
654-610HS011M21
|
Mouser Electronics | Circular MIL Spec Backshells ROTATE COUP E NUT STRAIGHT RoHS: Compliant | 0 |
|
$31.0900 / $85.1500 | Order Now |
DISTI #
71103679
|
Verical | Backshell body for conn Accessories Straight Rotatable Coupling E Nut Shell Size 21 RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$25.6282 / $81.8718 | Buy Now |
DISTI #
77947482
|
Verical | Backshell body for conn Accessories Straight Rotatable Coupling E Nut Shell Size 21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$81.8718 / $136.3333 | Buy Now |
DISTI #
610HS011M21
|
TTI | Circular MIL Spec Backshells ROTATE COUP E NUT STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.7300 / $143.5600 | Buy Now |
DISTI #
GLE610HS011M21
|
Interstate Connecting Components | ACCESSORY - E NUT | 0 |
|
$43.4661 / $212.6801 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 29 |
|
$98.2500 / $163.6000 | Buy Now |
Part Details for 610HS011M21
610HS011M21 CAD Models
610HS011M21 Part Data Attributes
|
610HS011M21
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
610HS011M21
Glenair Inc
Connector Accessory, Nut, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |