Part Details for 610HS011M23 by Glenair Inc
Overview of 610HS011M23 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610HS011M23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0543
|
Newark | Connector |Glenair 610HS011M23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$38.3100 / $146.7200 | Buy Now |
DISTI #
3937-610HS011M23-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$162.9080 / $271.2900 | Buy Now |
DISTI #
610HS011M23
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling E Nut Shell Size 23 - Bulk (Alt: 610HS011M23) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
RFQ | |
DISTI #
654-610HS011M23
|
Mouser Electronics | Circular MIL Spec Backshells ROTATE COUP E NUT STRAIGHT RoHS: Compliant | 0 |
|
$37.9100 / $91.7800 | Order Now |
DISTI #
GLE610HS011M23
|
Interstate Connecting Components | ACCESSORY - E NUT | 0 |
|
$46.8469 / $229.2400 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 12 |
|
$105.8900 / $176.3400 | Buy Now |
Part Details for 610HS011M23
610HS011M23 CAD Models
610HS011M23 Part Data Attributes
|
610HS011M23
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
610HS011M23
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |