Part Details for 610HS011NF17 by Glenair Inc
Overview of 610HS011NF17 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610HS011NF17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0547
|
Newark | Connector |Glenair 610HS011NF17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$35.9100 / $137.5600 | Buy Now |
DISTI #
3937-610HS011NF17-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$144.8310 / $241.1500 | Buy Now |
DISTI #
610HS011NF17
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling E Nut Shell Size 17 - Bulk (Alt: 610HS011NF17) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | |
DISTI #
654-610HS011NF17
|
Mouser Electronics | Circular MIL Spec Backshells ROTATE COUP E NUT STRAIGHT RoHS: Not Compliant | 0 |
|
$34.4100 / $113.9000 | Order Now |
DISTI #
GLE610HS011NF17
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$41.6348 / $203.7800 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 31 |
|
$94.1400 / $156.7500 | Buy Now |
Part Details for 610HS011NF17
610HS011NF17 CAD Models
610HS011NF17 Part Data Attributes
|
610HS011NF17
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
610HS011NF17
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |