Part Details for 610HS012M13 by Glenair Inc
Overview of 610HS012M13 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 610HS012M13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ0561
|
Newark | Connector |Glenair 610HS012M13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$19.0900 / $73.1000 | Buy Now |
DISTI #
3937-610HS012M13-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$81.1850 / $135.1700 | Buy Now |
DISTI #
610HS012M13
|
Avnet Americas | NUT - Bulk (Alt: 610HS012M13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 198 Factory Stock |
|
RFQ | |
DISTI #
631-610HS012M13
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 5 |
|
$18.1400 / $78.6500 | Buy Now |
DISTI #
71105196
|
Verical | Connector Accessories Direct Coupling E Nut Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$13.7692 / $30.4103 | Buy Now |
DISTI #
77945803
|
Verical | Connector Accessories Direct Coupling E Nut Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$30.4103 / $73.2179 | Buy Now |
DISTI #
GLE610HS012M13
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$23.3374 / $114.2200 | Buy Now |
|
Powell Electronics | ACCESSORIES - NUTS (AN HARDWARE) Min Qty: 1 | 131 |
|
$52.7700 / $87.8600 | Buy Now |
Part Details for 610HS012M13
610HS012M13 CAD Models
610HS012M13 Part Data Attributes
|
610HS012M13
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
610HS012M13
Glenair Inc
Connector Accessory, Nut Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | NUT ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 |