There are no models available for this part yet.
Overview of 610HS012M19 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 610HS012M19 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ1830
|
Newark | Connector |Glenair 610HS012M19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$21.9800 / $84.1800 | Buy Now | |
DISTI #
3937-610HS012M19-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$88.6460 / $147.5700 | Buy Now | |
DISTI #
610HS012M19
|
Avnet Americas | NUT - Bulk (Alt: 610HS012M19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 84 Factory Stock |
|
RFQ | ||
DISTI #
631-610HS012M19
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$18.2400 / $83.1400 | Order Now | |
DISTI #
71101765
|
Verical | Conn Direct Coupling E Nut Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$15.0256 / $33.1795 | Buy Now | |
DISTI #
77946082
|
Verical | Conn Direct Coupling E Nut Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$33.1795 / $79.9359 | Buy Now | |
DISTI #
GLE610HS012M19
|
Interstate Connecting Components | ACCESSORIES - E NUT | 0 |
|
$25.4817 / $124.7000 | Buy Now |
CAD Models for 610HS012M19 by Glenair Inc
Part Data Attributes for 610HS012M19 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
NUT ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
19
|