Part Details for 611 0365 61 00 277 by TE Connectivity
Overview of 611 0365 61 00 277 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0365DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK0365DPA-02#J0 | Renesas Electronics Corporation | N Channel Power MOSFET | |
10036587-001LF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions |
Price & Stock for 611 0365 61 00 277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH611 0365 61 00 277
|
Heilind Electronics | 611 0365 61 00 277 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH611 0365 61 00 277
|
Interstate Connecting Components | 611 0365 61 00 277 | 0 |
|
Buy Now |