Part Details for 611-2 by HAKKO Corporation
Overview of 611-2 by HAKKO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 611-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wire Spool RoHS: Compliant |
2 In Stock |
|
$19.5400 | Buy Now |
|
Master Electronics | Wire Spool RoHS: Compliant |
2 In Stock |
|
$19.5400 | Buy Now |
DISTI #
821SO6112
|
Techni-Tool, Inc. | Hakko 611-2 Solder Holder, Wire Guide, Dual Spool, Grounding Screw, Holds 2 x 2.2lb, ESD Safe, Black, 611 Series | 93 |
|
$20.5700 | Buy Now |
DISTI #
821SO6112
|
TestEquity LLC | Hakko 611-2 Solder Holder, Wire Guide, Dual Spool, Grounding Screw, Holds 2 x 2.2lb, ESD Safe, Black, 611 Series | 93 |
|
$20.5700 | Buy Now |