Part Details for 6110-8 1-2E by Ohmite Mfg Co
Overview of 6110-8 1-2E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6110-8 1-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9390
|
Newark | Mounting Bracket, 210/270 Resistor, Accessory Type:Mounting Bracket, For Use With:Ohmite 210, 270 Series Resistors, Product Range:- Rohs Compliant: Yes |Ohmite 6110-8 1-2E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$10.1000 / $16.3400 | Buy Now |
DISTI #
2485-6110-81-2E-ND
|
DigiKey | MOUNTING HARDWARE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$12.4200 | Buy Now |
DISTI #
6110-81-2E-ND
|
DigiKey | MOUNTING HDWR BRACKET SLOTTED Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
49 In Stock |
|
$9.3394 / $16.5700 | Buy Now |
DISTI #
588-6110-8.5E
|
Mouser Electronics | Resistor Hardware Mounting BraCket 175W RoHS: Compliant | 0 |
|
$9.7900 / $16.4000 | Order Now |
DISTI #
70022585
|
RS | Resistor Mounting Bracket, For Use With330 W Corrib Resistor | Ohmite 6110-8 1-2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0000 / $16.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0600 / $12.0700 | Buy Now |
DISTI #
6110-8 1-2E
|
TTI | Resistor Hardware Mounting BraCket 175W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.3600 / $13.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0600 / $12.0700 | Buy Now |
Part Details for 6110-8 1-2E
6110-8 1-2E CAD Models
6110-8 1-2E Part Data Attributes
|
6110-8 1-2E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
6110-8 1-2E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |