Part Details for 6110232 (ALTERNATE: 6110232) by RS Pro
Overview of 6110232 (ALTERNATE: 6110232) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6110232 (ALTERNATE: 6110232)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70823873
|
RS | Anti-Surge Glass Cartridge Fuse 6.3 x 32mm Speed T 250VAC 0.5A Qty x 10 | RS PRO 6110232 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$0.8100 | Buy Now |