Part Details for 611125-541 by Mitutoyo Corporation
Overview of 611125-541 by Mitutoyo Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94611-125HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 25 Positions, 2.54 mm (0.100in) Pitch. | |
10135561-112500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 11 column, 12.5mm stacking height, 88contacts |
Price & Stock for 611125-541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10140329
|
Techni-Tool, Inc. | Mitutoyo 611125-541 Gauge Block, Rectangular, 0.1005", AS-1, High-Carbon/High-Chrome Steel | 0 |
|
$22.7500 | Buy Now |