Part Details for 61113 by HELUKABEL
Overview of 61113 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 61113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UL-CSA-AWG4-GY
|
TME | Wire, stranded, Cu, 4AWG, PVC, green-yellow, 600V, 1x4AWG Min Qty: 1 | 0 |
|
$7.2700 / $13.5100 | RFQ |
Part Details for 61113
61113 CAD Models
61113 Part Data Attributes
|
61113
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
61113
HELUKABEL
Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT | |
Approvals | CE; CSA; EAC; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 21.14 mm2 | |
DIN Conformance | NO | |
Diameter | 9.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 4 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |