-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN 24-18 AUNIBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800 | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
68461-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch, Right Angle, 10.16 mm (0.4 in.) Mating, 8.13 mm (0.32 in.) Tail |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4179
|
Newark | Contact Pin Crimp St Cable Mount Strip. Rohs Compliant: Yes |Amp Te Connectivity 61116-5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8730 | Buy Now |
DISTI #
90F3536
|
Newark | Contact, Pin, 24-18Awg, Crimp, Full Reel, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 61116-5 RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
30M2313
|
Newark | Contact, Pin, Crimp, 24-18Awg, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 61116-5 RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6800 | Buy Now |
DISTI #
17-61116-5CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP GOLD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30346 In Stock |
|
$0.8643 / $1.4800 | Buy Now |
DISTI #
571-61116-5
|
Mouser Electronics | Pin & Socket Connectors MNL PIN S/F 24-18 AU Reel of 8000 RoHS: Compliant | 8000 |
|
$0.9410 | Buy Now |
DISTI #
571-61116-5-CT
|
Mouser Electronics | Pin & Socket Connectors CMNL PIN 24-18 Cut Strip of 100 RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
571-61116-5-MR
|
Mouser Electronics | Pin & Socket Connectors CMNL PIN 24-18 Reel of 1000 RoHS: Compliant | 0 |
|
$0.9430 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 32000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
DISTI #
AMP61116-5
|
Heilind Electronics | CMNL PIN 24-18 AUNIBR | Americas - 18000 in Stock |
|
$0.9681 | Buy Now |
DISTI #
AMP61116-5.P
|
Heilind Electronics | CUT STRIP - CMNL PIN 24-18 AUNIBR | Americas - 2925 in Stock |
|
$1.2773 / $1.6147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61116-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61116-5
TE Connectivity
CMNL PIN 24-18 AUNIBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |