Part Details for 61116-6 (CUT TAPE) by TE Connectivity
Overview of 61116-6 (CUT TAPE) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- | |
ADRF5715BCCZN | Analog Devices | 16dB DATT, 9 KHz - 30 GHz, Cut |
Price & Stock for 61116-6 (CUT TAPE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-61116-6-CT
|
Mouser Electronics | Pin & Socket Connectors PIN 24-18 AUNIPHBZ Cut Strip of 100 RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
Part Details for 61116-6 (CUT TAPE)
61116-6 (CUT TAPE) CAD Models
61116-6 (CUT TAPE) Part Data Attributes
|
61116-6 (CUT TAPE)
TE Connectivity
Buy Now
|
Compare Parts:
61116-6 (CUT TAPE)
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |