-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MNL PIN 20-14 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A97887CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29258 In Stock |
|
$0.0465 / $0.1400 | Buy Now |
DISTI #
61118-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 61118-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 6 Days | 20000 |
|
$0.0295 | Buy Now |
DISTI #
58R2755
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 58R2755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 15572 Partner Stock |
|
$0.0960 / $0.1530 | Buy Now |
DISTI #
571-61118-1
|
Mouser Electronics | Pin & Socket Connectors MNL PIN 20-14 TPBR Reel of 5000 RoHS: Compliant | 75000 |
|
$0.0510 / $0.0670 | Buy Now |
DISTI #
571-61118-1-CT
|
Mouser Electronics | Pin & Socket Connectors MNL PIN 20-14 TPBR Cut Strip of 100 RoHS: Compliant | 900 |
|
$0.1020 | Buy Now |
DISTI #
571-61118-1-MR
|
Mouser Electronics | Pin & Socket Connectors MNL PIN 20-14 TPBR Reel of 1000 RoHS: Compliant | 6000 |
|
$0.0770 | Buy Now |
|
Future Electronics | Commercial Mate-N-Lok Pre-Tin 20-14 AWG Discrete Wire Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0437 / $0.0477 | Buy Now |
|
Future Electronics | Commercial Mate-N-Lok Pre-Tin 20-14 AWG Discrete Wire Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0437 / $0.0477 | Buy Now |
DISTI #
AMP61118-1
|
Heilind Electronics | MNL PIN 20-14 TPBR | Americas - 1398642 in Stock |
|
$0.0427 / $0.0460 | Buy Now |
|
Onlinecomponents.com | Contact - Commercial MATE-N-LOK Series - Pin - Crimp - 14 AWG - Tin Plated Contacts. RoHS: Compliant |
119000 In Stock |
|
$0.0406 / $0.0466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61118-1
TE Connectivity
MNL PIN 20-14 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |