-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN 20-14 TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0736
|
Newark | Pin & Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 61118-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20030 |
|
$0.0610 | Buy Now |
DISTI #
75AC9705
|
Newark | Pin & Socket Connectors Pin Contact 20-14 Awg |Amp Te Connectivity 61118-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.1260 / $0.1540 | Buy Now |
DISTI #
A100719CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22508 In Stock |
|
$0.0890 / $0.2300 | Buy Now |
DISTI #
61118-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 61118-4) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 15 Weeks, 2 Days Container: Reel | 16980 Factory Stock |
|
$0.0943 | Buy Now |
DISTI #
29AH0736
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 29AH0736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 20030 Partner Stock |
|
$0.1630 / $0.2540 | Buy Now |
DISTI #
571-611184
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 20-14 AWG RoHS: Compliant | 15000 |
|
$0.0890 | Buy Now |
DISTI #
V72:2272_11872857
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2109 Container: Cut Strips | Americas - 13749 |
|
$0.0729 / $0.0943 | Buy Now |
|
Future Electronics | MATE-N-LOK Series Pre-Tin 20-14 AWG Discrete Wire-Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0838 / $0.0913 | Buy Now |
|
Future Electronics | MATE-N-LOK Series Pre-Tin 20-14 AWG Discrete Wire-Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0838 / $0.0913 | Buy Now |
DISTI #
AMP61118-4
|
Heilind Electronics | CMNL PIN 20-14 TPPHBZ | Americas - 60000 in Stock |
|
$0.1047 / $0.1095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61118-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61118-4
TE Connectivity
CMNL PIN 20-14 TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |