-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN 20-14 AUNIBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3541
|
Newark | Cmnl Pin 20-14 Aunibr Rohs Compliant: Yes |Amp Te Connectivity 61118-5 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 | Buy Now |
DISTI #
A1434CT-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP GOLD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14271 In Stock |
|
$0.8228 / $1.4800 | Buy Now |
DISTI #
61118-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 61118-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.8722 | Buy Now |
DISTI #
571-61118-5
|
Mouser Electronics | Pin & Socket Connectors MNL PIN S/F 20-14 .0 RoHS: Compliant | 0 |
|
$0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
DISTI #
AMP61118-5
|
Heilind Electronics | CMNL PIN 20-14 AUNIBR | Americas - 0 in Stock |
|
$0.9681 | Buy Now |
|
Onlinecomponents.com | CMNL PIN 20-14 AUNIBR RoHS: Compliant |
21000 In Stock |
|
$0.8350 / $1.1660 | Buy Now |
DISTI #
61118-5
|
TTI | Pin & Socket Connectors MNL PIN S/F 20-14 .0 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
AMP61118-5
|
Interstate Connecting Components | CMNL PIN 20-14 AUNIBR | 0 |
|
$0.9681 | Buy Now |
DISTI #
61118-5
|
Avnet Abacus | (Alt: 61118-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61118-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61118-5
TE Connectivity
CMNL PIN 20-14 AUNIBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 2.08 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |