There are no models available for this part yet.
Overview of 61131216-E-0-N by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 61131216-E-0-N by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-61131216-E-0-N-ND
|
DigiKey | SWITCH ROCKER SPST 5A 125V Min Qty: 29 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8841 | Buy Now | |
DISTI #
691-611-00115572
|
Mouser Electronics | Rocker Switches 61131216-E-0-N | 0 |
|
$2.9100 / $4.5900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.1600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.4500 / $3.1600 | Buy Now |