Part Details for 6114492 (ALTERNATE: 6114492) by RS Pro
Overview of 6114492 (ALTERNATE: 6114492) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6114492 (ALTERNATE: 6114492)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646145
|
RS | Castor w/ratchet 50mm 250kg stem | RS PRO 6114492 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.7300 / $81.5700 | RFQ |