-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 RECEPTACLE 22-18 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2137
|
Newark | 110 Fast Rec 22-18 010Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 61158-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 | Buy Now |
DISTI #
A27753CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
92465 In Stock |
|
$0.0451 / $0.1100 | Buy Now |
DISTI #
61158-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 16.12mm 3.81mm Pre-Tin Strip - Tape and Reel (Alt: 61158-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0478 | Buy Now |
DISTI #
571-61158-1
|
Mouser Electronics | Terminals 22-18 AWG .110 RCPT RoHS: Compliant | 0 |
|
$0.0490 / $0.0530 | Order Now |
DISTI #
571-61158-1-LP
|
Mouser Electronics | Terminals 22-18 AWG .110 RCPT Loose Piece RoHS: Compliant | 0 |
|
$0.1280 / $0.1800 | Order Now |
DISTI #
V72:2272_11872902
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass RCP 16.12mm Pre-Tin T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 Container: Cut Strips | Americas - 8500 |
|
$0.0414 / $0.1073 | Buy Now |
|
Future Electronics | Quick Disconnect Terminal 18-22AWG RCP 16.12mm 3.81mm Pre-Tin Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0425 / $0.0451 | Buy Now |
DISTI #
AMP61158-1
|
Heilind Electronics | 110 FAST REC 22-18 010PTPBR | Americas - 0 in Stock |
|
$0.0476 / $0.0539 | Buy Now |
|
Onlinecomponents.com | 110 FASTON REC 22-18 AWG TPBR RoHS: Compliant |
11 In Stock 108000 On Order |
|
$0.0498 / $0.0614 | Buy Now |
DISTI #
61158-1
|
TTI | Terminals 22-18 AWG .110 RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61158-1
TE Connectivity
FASTON 110 RECEPTACLE 22-18 AWG PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |