-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL SOK 30-22 PTPHBZ L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9918
|
Newark | Pin & Socket Connectors Socket Contact 30-22 |Amp Te Connectivity 61173-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.4480 / $0.7180 | Buy Now |
DISTI #
90F4591
|
Newark | Cmnl Sok 30-22 Ptphbz L/P Rohs Compliant: Yes |Amp Te Connectivity 61173-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3120 | Buy Now |
DISTI #
A25550-ND
|
DigiKey | CONN SOCKET 22-30AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6669 In Stock |
|
$0.4164 / $0.9100 | Buy Now |
DISTI #
61173-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 61173-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2693 / $0.2949 | Buy Now |
DISTI #
571-611734
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT 30-22 RoHS: Compliant | 9034 |
|
$0.3260 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2520 | Buy Now |
DISTI #
AMP61173-4
|
Heilind Electronics | CMNL SOK 30-22 PTPHBZ L/P | Americas - 0 in Stock |
|
$0.3143 / $0.3190 | Buy Now |
|
Onlinecomponents.com | CMNL SOK 30-22 PTPHBZ L/P RoHS: Compliant |
4204 In Stock |
|
$0.2732 / $0.6579 | Buy Now |
DISTI #
70732758
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG Bag RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1632 | Americas - 3200 |
|
$0.4135 / $0.9137 | Buy Now |
DISTI #
16390404
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG Bag RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 1000 |
|
$0.3600 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61173-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61173-4
TE Connectivity
CMNL SOK 30-22 PTPHBZ L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |