-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN L/P PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3980
|
Newark | Contact, Pin, 30-22Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Commercial Mate-N-Lok Housingsrohs Compliant: Yes |Amp Te Connectivity 61174-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6973 |
|
$0.1470 | Buy Now |
DISTI #
A25547-ND
|
DigiKey | CONN PIN 22-30AWG CRIMP TIN Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
26542 In Stock |
|
$0.1690 / $0.2500 | Buy Now |
DISTI #
61174-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 61174-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1704 / $0.1866 | Buy Now |
DISTI #
90F3980
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F3980) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 6973 Partner Stock |
|
$0.2110 / $0.3300 | Buy Now |
DISTI #
571-61174-1
|
Mouser Electronics | Pin & Socket Connectors PIN 30-22 BR/SN RoHS: Compliant | 11624 |
|
$0.1770 / $0.4300 | Buy Now |
DISTI #
V99:2348_11869561
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-30AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2217 | Americas - 8939 |
|
$0.1573 / $0.1855 | Buy Now |
|
Future Electronics | MATE-N-LOK Series Pre-Tin 30-22 AWG Discrete Wire- Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1590 / $0.1890 | Buy Now |
|
Future Electronics | MATE-N-LOK Series Pre-Tin 30-22 AWG Discrete Wire- Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1590 / $0.1890 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
AMP61174-1
|
Heilind Electronics | CMNL PIN L/P PTBR | Americas - 5239 in Stock |
|
$0.0972 / $0.1229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61174-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61174-1
TE Connectivity
CMNL PIN L/P PTBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.33 mm2 | |
Wire Gauge | 22 AWG |