Part Details for 612 NGHH (CN) by ebm-papst
Overview of 612 NGHH (CN) by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612 NGHH (CN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612NGHH
|
Avnet Americas | DC Fan Sintec Bearing 12V 3.8W 33CFM 43dB Flange Mount - Bulk (Alt: 612NGHH) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0640 / $26.2308 | Buy Now |