Part Details for 612 by Kilo International
Overview of 612 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612KL-ND
|
DigiKey | SCALE DIAL 0.25" 1 TURN ALUMINUM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19 In Stock |
|
$38.3708 / $52.9300 | Buy Now |
DISTI #
70125998
|
RS | Dial, Turns-Counting, Analog, Uncalibrated, Shaft Dia 0.25", Dim 1"DiaX1"L, Black | Kilo International 612 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$48.9500 / $53.5000 | Buy Now |
Part Details for 612
612 CAD Models
612 Part Data Attributes
|
612
Kilo International
Buy Now
|
Compare Parts:
612
Kilo International
|
Samacsys Manufacturer | Kilo International |