Part Details for 61201421621 by Wurth Elektronik
Results Overview of 61201421621 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
61201421621 Information
61201421621 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 61201421621
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20X0889
|
Newark | Wire-To-Board Connector, Wr-Bhd Series, Through Hole, Header, 14, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 61201421621 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3531 |
|
$0.7800 / $1.3700 | Buy Now |
|
DISTI #
71071389
|
RS | WR-BHD, 2.54MM PITCH 14 WAY 2 ROW SHROUDED STRAIGHT PCB HEADER, SURFACE MOUNT Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6670 | RFQ |
|
|
Greenchips | Date Code: 19+/TW | 400 |
|
$0.3245 / $0.3964 | Buy Now |
|
|
Greenchips | Date Code: 18+/TW | 200 |
|
$0.3042 / $0.3716 | Buy Now |
US Tariff Estimator: 61201421621 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 61201421621
61201421621 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
61201421621 Part Data Attributes
|
|
61201421621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61201421621
Wurth Elektronik
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 61201421621
This table gives cross-reference parts and alternative options found for 61201421621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61201421621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1761681-5 | TE Connectivity | $1.4749 | IDC LOW PRO HDR 14P VERT HT BLACK | 61201421621 vs 1761681-5 |
61201421621 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 61201421621 can be found in the Wurth Elektronik's PCB Library, which provides a downloadable footprint in various formats, including Eagle, Altium, and KiCad.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a soldering iron with a temperature range of 220-240°C and a solder with a melting point of 180-190°C.
-
The maximum operating temperature range for the 61201421621 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the component's performance may degrade at extreme temperatures.
-
Yes, the 61201421621 is designed to withstand vibrations and shocks. However, it's crucial to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
-
To prevent ESD damage, handle the 61201421621 with ESD-protective equipment, such as wrist straps and mats. Additionally, ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD arrays.