-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.058 DIA RECPT LP 24-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61276-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 61276-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-61276-3
|
Mouser Electronics | Terminals .058 DIA RECPT LP 24-20 RoHS: Compliant | 0 |
|
$0.2510 | Order Now |
|
Onlinecomponents.com | .058 DIA RECPT LP 24-20 RoHS: Compliant |
4000 In Stock |
|
$0.1598 / $0.3407 | Buy Now |
DISTI #
61276-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 61276-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
61276-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 61276-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | .058 DIA RECPT LP 24-20 RoHS: Compliant |
4000 In Stock |
|
$0.1598 / $0.3407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61276-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61276-3
TE Connectivity
.058 DIA RECPT LP 24-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |