Part Details for 612FH by ebm-papst
Overview of 612FH by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 612FH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8210
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 612FH Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1000 / $24.9100 | Buy Now |
DISTI #
381-2990-ND
|
DigiKey | FAN AXIAL 60X15MM 12VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
425 In Stock |
|
$17.1942 / $23.2400 | Buy Now |
DISTI #
612FH
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 1.4W 4500RPM 19.4CFM 31dB Flange Mount - Bulk (Alt: 612FH) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3760 / $21.7692 | Buy Now |
DISTI #
5912-612FH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x15mm, 12VDC, 19.4CFM, 1.4W, 31dBA, 4500RPM RoHS: Compliant | 41 |
|
$17.3200 / $23.2400 | Buy Now |
DISTI #
70371827
|
RS | DC Fan, 12V, 60x60x15mm, 19.4CFM, 31dBA, 1.4W, 4500RPM, Wire Leads | ebm-papst 612FH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$19.5100 / $24.3900 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 13.2V 19.4CFM 31dB (60 X 60 X 15mm) High Speed RoHS: Compliant |
487 In Stock 23 Factory Stock |
|
$17.6100 / $27.8200 | Buy Now |
DISTI #
612FH
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 1.4W 4500RPM 19.4CFM 31dB Flange Mount - Bulk (Alt: 612FH) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3760 / $21.7692 | Buy Now |
DISTI #
612FH
|
TME | Fan: DC, axial, 12VDC, 60x60x15mm, 33m3/h, 31dBA, ball bearing Min Qty: 1 | 4 |
|
$25.9900 / $29.3600 | Buy Now |
DISTI #
000000000000682192
|
Sager | DC Fans DC Tubeaxial Fan, 60x60x15mm, 12VDC, 19.4CFM, 1.4W, 31dBA, 4500RPM Min Qty: 1 | 0 |
|
$14.6100 / $21.4400 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 13.2V 19.4CFM 31dB (60 X 60 X 15mm) High Speed RoHS: Compliant |
487 In Stock 23 Factory Stock |
|
$17.6100 / $27.8200 | Buy Now |
Part Details for 612FH
612FH CAD Models
612FH Part Data Attributes:
|
612FH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
612FH
ebm-papst
DC Fan, Axial Construction, 12V, 1.4W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 19.4 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 45000 h | |
Noise | 31 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.4 W | |
Rated Voltage | 12 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 30 g | |
Width | 15 mm |