If you like Findchips… You will love Findchips PRO. Try it Now.

61300611121

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug,

Manufacturer Wurth Elektronik
Price Range $0.3300

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Global Popularity

Popularity in Connectors

Popularity in Headers and Edge Type Connectors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. China
    92
  • 3. Switzerland
    91
  • 4. Australia
    83
  • 5. India
    83
  • 6. Canada
    83
  • 7. Sweden
    83
  • 8. Ireland
    79
  • 9. Denmark
    77
  • 10. Algeria
    76

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.3300 Buy Now

Datasheets & Reference Designs

Reference Designs

  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.2: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design - PMP4484.8 - TI Tool Folder
    PMP4484: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design - PMP4484.6 - TI Tool Folder
    PMP4484: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.6: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.8: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.4: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.1: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.3: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.7: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.5: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.
  • Uniquely Efficient Isolated DC/DC Converter for Ultra-Low Power and Low Power Apps Reference Design
    TIDA-00349: The TIDA-00349 TI Design is an isolated DC/DC converter turn-key solution, delivering exceptionally high efficiencies up to 85% from ultra-low power up to 60mW. Open-loop control removes the need for opto-couplers, while a primary side half-bridge topology operating at 60kHz and secondary side Schottky rectification provides low switching losses, enabling highly efficient power conversion. The single side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design, with adequate headers, jumpers and test points for covering a wide variety of applications. Watch a TIDA-00349 Overview video on the isolated DC/DC converter turn-key solution NOW
  • AC Input, 6 Channel LED Strings with 30W Output Reference Design
    PMP4484.9: The PMP4484 is a power reference design with AC input. It is a isolated LED driver, provides 6 channel LED outputs with PWM dimming. It implements a high PF flyback controller UCC28810 to output DC 40V, the Constant Current Buck LED Driver LM3414HV downs the voltage to 30V to drive LED. The degisn also provides 3.3Vo to MCU by the buck conller LMR16006, and a 10Vo to RS485. The system achieves high efficiency and high PF.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →