-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 16-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29893CT-ND
|
DigiKey | CONN RING OVAL 14-16AWG #3/8 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2810 In Stock |
|
$0.2879 / $0.5900 | Buy Now |
DISTI #
61336-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 31.62mm 17.45mm Tin Strip - Tape and Reel (Alt: 61336-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 140000 Factory Stock |
|
$0.2902 / $0.3178 | Buy Now |
DISTI #
571-61336-1
|
Mouser Electronics | Terminals RING 16-14 SZ 3/8 .040TPBR Reel/2500 RoHS: Compliant | 5000 |
|
$0.3020 / $0.3490 | Buy Now |
DISTI #
571-61336-1-CT
|
Mouser Electronics | Terminals RING 16-14 Cut Strip of 100 RoHS: Compliant | 800 |
|
$0.4830 | Buy Now |
DISTI #
571-61336-1-MR
|
Mouser Electronics | Terminals RING 16-14 Reel of 1000 RoHS: Compliant | 0 |
|
$0.3990 | Order Now |
|
Future Electronics | 16-14 AWG Straight Open Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
DISTI #
AMP61336-1
|
Heilind Electronics | RING 16-14 3/8 .040TPBR | Americas - 5625 in Stock |
|
$0.3387 / $0.3490 | Buy Now |
|
Onlinecomponents.com | RING 16-14 AWG TPBR RoHS: Compliant |
42118 In Stock 140000 Factory Stock |
|
$0.2090 / $0.3619 | Buy Now |
|
Quest Components | 335 |
|
$0.4260 / $0.8520 | Buy Now | |
DISTI #
61336-1
|
TTI | Terminals RING 16-14 SZ 3/8 .040TPBR Reel/2500 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 32500 In Stock |
|
$0.2160 / $0.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61336-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61336-1
TE Connectivity
RING 16-14 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 61336-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61336-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60546-1 | EXTRUDED RING CRIMP 18-14 AWG BR | TE Connectivity | 61336-1 vs 60546-1 |
63872-1 | TERM RING IS 18-14 12 030BR | TE Connectivity | 61336-1 vs 63872-1 |
322376 | DIAMOND GRIP 16-14 HR R 1/4 | TE Connectivity | 61336-1 vs 322376 |
34830 | TERMINAL,BUDG R 16-14HD | TE Connectivity | 61336-1 vs 34830 |
173637-1 | RT .15 DIA TERMINAL 18-14 AWG TPBR | TE Connectivity | 61336-1 vs 173637-1 |
61142-2 | RING 18-14 6 020TPBR | TE Connectivity | 61336-1 vs 61142-2 |
322344 | DIAMOND GRIP 16-14 HT R 3/8 | TE Connectivity | 61336-1 vs 322344 |
2178506-3 | Ring Terminal, 2mm2 | TE Connectivity | 61336-1 vs 2178506-3 |
2-322375-1 | DIAMOND GRIP 16-14 HR R 10 T | TE Connectivity | 61336-1 vs 2-322375-1 |
40593 | RING 18-14 6 .020 TPBR | TE Connectivity | 61336-1 vs 40593 |