Part Details for 6135.0032.0310 (ALTERNATE: 6135.CBTBF100C0.0310) by Schurter Electronic Components
Overview of 6135.0032.0310 (ALTERNATE: 6135.CBTBF100C0.0310) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6135.0032.0310 (ALTERNATE: 6135.CBTBF100C0.0310)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70597829
|
RS | Power Entry Modules, AC, 10A/250VAC 50Hz PANEL MOUNT | Schurter 6135.0032.0310 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5600 / $30.6200 | RFQ |