Part Details for 6135.0139.0310 by Schurter Electronic Components
Overview of 6135.0139.0310 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6135.0139.0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R1165
|
Newark | 6135 Power Entry Module 10A C14 Ta35/Carton Box |Schurter 6135.0139.0310 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7000 / $28.5700 | Buy Now |
DISTI #
6135.0139.0310-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5125 / $24.9100 | Buy Now |
DISTI #
6135.0139.0310
|
Avnet Americas | 6.CBTBF150C0-C6135 - Boxed Product (Development Kits) (Alt: 6135.0139.0310) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Box | 0 |
|
$19.0442 / $22.3319 | Buy Now |
DISTI #
693-6135.0139.0310
|
Mouser Electronics | AC Power Entry Modules 10A/250VAC 50Hz PANEL MOUNT RoHS: Compliant | 0 |
|
$22.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Box | 0Box |
|
$19.0400 | Buy Now |
|
Onlinecomponents.com | 6.CBTBF150C0-C6135 RoHS: Compliant | 0 |
|
$19.3800 / $40.5900 | Buy Now |
DISTI #
6135.0139.0310
|
Avnet Americas | 6.CBTBF150C0-C6135 - Boxed Product (Development Kits) (Alt: 6135.0139.0310) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Box | 0 |
|
$19.0442 / $22.3319 | Buy Now |
DISTI #
000000000003132674
|
Sager | AC Power Entry Modules 10A/250VAC 50Hz PANEL MOUNT Min Qty: 80 | 0 |
|
$19.7600 / $20.8100 | Buy Now |
|
Master Electronics | 6.CBTBF150C0-C6135 RoHS: Compliant | 0 |
|
$19.3800 / $40.5900 | Buy Now |