Part Details for 6135.0770.0410 by Schurter Electronic Components
Overview of 6135.0770.0410 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
ADIS16135BMLZ | Analog Devices | High Precision Calibrated Gyro | |
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 6135.0770.0410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3335
|
Newark | 6135 Power Entry Module 10A C14 Ta35/Carton Box |Schurter 6135.0770.0410 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7300 / $37.1700 | Buy Now |
DISTI #
486-6135.0770.0410-ND
|
DigiKey | 6135 POWER ENTRY MODULE 10A C14 Min Qty: 80 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$30.7681 | Buy Now |
DISTI #
6135.0770.0410
|
Avnet Americas | 6.CBDBLJ10C0-C6135 - Boxed Product (Development Kits) (Alt: 6135.0770.0410) RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$24.7770 / $29.0544 | Buy Now |
DISTI #
693-6135.0770.0410
|
Mouser Electronics | AC Power Entry Modules 6135 Power Entry Module 10A C14 TA35 | 0 |
|
$31.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 20 Weeks Container: Box | 0Box |
|
$24.7700 | Buy Now |
|
Onlinecomponents.com | 6.CBDBLJ10C0-C6135 RoHS: Compliant | 0 |
|
$25.2100 / $52.8000 | Buy Now |
DISTI #
000000000005238289
|
Sager | AC Power Entry Modules 6135 Power Entry Module 10A C14 TA35 Min Qty: 80 | 0 |
|
$25.7100 / $27.0800 | Buy Now |
|
Master Electronics | 6.CBDBLJ10C0-C6135 RoHS: Compliant | 0 |
|
$25.2100 / $52.8000 | Buy Now |