-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 110 FLAG REC 22-18 AWG PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106137-2010001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 40S+2HDP PF, Vertical, Header. | |
10106137-2000002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2HDP PF, Vertical, Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3192
|
Newark | Faston 110 Flag Rec 22-18 Awg Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 61372-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0920 | Buy Now |
DISTI #
75AJ1453
|
Newark | Female Flag Disconnect, 2.8Mm, 22-18Awg Rohs Compliant: Yes |Amp Te Connectivity 61372-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1140 / $0.1420 | Buy Now |
DISTI #
A27765CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44881 In Stock |
|
$0.0708 / $0.2100 | Buy Now |
DISTI #
61372-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 11.68mm Pre-Tin Strip - Tape and Reel (Alt: 61372-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$0.0750 | Buy Now |
DISTI #
571-61372-1-LP
|
Mouser Electronics | Terminals N/I-RECP 22-18 FLAG Loose Piece RoHS: Compliant | 24840 |
|
$0.1860 / $0.2600 | Buy Now |
DISTI #
571-61372-1
|
Mouser Electronics | Terminals N/I-RECP 22-18 FLAG RoHS: Compliant | 12000 |
|
$0.0740 / $0.0830 | Buy Now |
|
Future Electronics | FASTON 110 FLAG REC 22-18 AWG PTPBR RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0666 | Buy Now |
DISTI #
AMP61372-1
|
Heilind Electronics | 110 FLAG FAST REC 22-18 PTPBR | Americas - 0 in Stock |
|
$0.0741 / $0.0844 | Buy Now |
|
Onlinecomponents.com | 110 FASTON FLAG REC 22-18 AWG TPBR RoHS: Compliant |
314130 In Stock |
|
$0.0761 / $0.1229 | Buy Now |
DISTI #
61372-1
|
TTI | Terminals N/I-RECP 22-18 FLAG Min Qty: 24000 Package Multiple: 24000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
61372-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
61372-1
TE Connectivity
FASTON 110 FLAG REC 22-18 AWG PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |