Part Details for 6139356 (ALTERNATE: 6139356) by RS Pro
Overview of 6139356 (ALTERNATE: 6139356) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6139356 (ALTERNATE: 6139356)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646226
|
RS | Crimp Ring Terminal 12-10 AWG Insulated M3.5 (#6) Stud 0.15" Dia 0.89" L | RS PRO 6139356 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 200 |
|
$0.0470 / $0.0660 | Buy Now |