Part Details for 6139700 (ALTERNATE: 6139700) by RS Pro
Overview of 6139700 (ALTERNATE: 6139700) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6139700 (ALTERNATE: 6139700)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70646261
|
RS | Insulated Crimp Blade Terminal 22 -16 AWG 0.51" x 0.12" x 0.03" Blade Red | RS PRO 6139700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 800 |
|
$0.0550 | Buy Now |