Part Details for 6139817 (ALTERNATE: 6139817) by RS Pro
Overview of 6139817 (ALTERNATE: 6139817) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6139817 (ALTERNATE: 6139817)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70229905
|
RS | Red Insulated Crimp Receptacle 22AWG To 16AWG Brass Contact PVC Insulation | RS PRO 6139817 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1200 |
|
$0.0440 | Buy Now |