Part Details for 613A-6410-17 by Staffall
Overview of 613A-6410-17 by Staffall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 613A-6410-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1400 In Stock |
|
$1.0300 / $1.4500 | Buy Now |
DISTI #
67515818
|
Verical | 613A-6410-17 Min Qty: 37 Package Multiple: 1 Date Code: 1506 | Americas - 1359 |
|
$1.5008 / $1.8278 | Buy Now |