Part Details for 613R1 by Amphenol TPC Wire & Cable
Overview of 613R1 by Amphenol TPC Wire & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 613R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4965-613R1-ND
|
DigiKey | CONN RING 6 AWG 1/2" Min Qty: 250 Container: Bulk MARKETPLACE PRODUCT |
2850 In Stock |
|
$0.5235 / $0.5817 | Buy Now |
Part Details for 613R1
613R1 CAD Models
613R1 Part Data Attributes
|
613R1
Amphenol TPC Wire & Cable
Buy Now
Datasheet
|
Compare Parts:
613R1
Amphenol TPC Wire & Cable
Ring Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TPC WIRE & CABLE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 6 AWG |