There are no models available for this part yet.
Overview of 614-1234 by ZF Electronic Systems Pleasant Prairie LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1234YCPZ-REEL7 | Analog Devices | +/-15V QUAD SPDT SWITCH, INDW | |
ADUM1234BRWZ-RL | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 | |
ADG1234YCPZ-REEL | Analog Devices | +/-15V QUAD SPDT SWITCH, INDW |
Price & Stock for 614-1234 by ZF Electronic Systems Pleasant Prairie LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Subminiature Sealed Snap Switch Actuator - Straight - 42 mm. RoHS: Compliant |
650 In Stock |
|
$1.0100 / $1.4600 | Buy Now | ||
Master Electronics | Subminiature Sealed Snap Switch Actuator - Straight - 42 mm. RoHS: Compliant |
650 In Stock |
|
$1.0100 / $1.4600 | Buy Now |