-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
614004135023 by Wurth Elektronik is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1841168
|
Farnell | USB, 2.0 TYPE A, RECEPTACLE, THT RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1695 |
|
$1.3331 / $2.3167 | Buy Now |
DISTI #
71071438
|
RS | WR-COM Series, Type A USB Connector, Through Hole Socket, 30 V ac, 1.5A | Wurth Elektronik 614004135023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.6800 / $2.1300 | Buy Now |
DISTI #
614004135023
|
TME | Connector: USB A, socket, on PCBs, THT, PIN: 4, straight Min Qty: 1 | 13 |
|
$3.8500 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
614004135023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
614004135023
Wurth Elektronik
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.264 inch | |
Body Depth | 0.587 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |