Part Details for 61430A143 by Molex
Overview of 61430A143 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61430A143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1159
|
Newark | 61430 W/25 14-3 Cord 1447 |Molex 61430A143 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$629.7400 / $740.2100 | Buy Now |
DISTI #
2266-61430A143-ND
|
DigiKey | Hearing & Vision Aids 61430 W/25 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$657.6400 | Buy Now |
DISTI #
Molex 61430A143
|
PEI Genesis | Hearing and Vision Aid | 1 |
|
Buy Now | |
DISTI #
10211817
|
TestEquity LLC | Molex 61430A143 61430 W/25' 14-3 Cord 1447 | 1 |
|
$657.8000 | Buy Now |