Part Details for 6145.0470.001 by Schurter Electronic Components
Overview of 6145.0470.001 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
54242-808161450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 6145.0470.001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2596
|
Newark | 6145 Power Entry Module 10A C14 Ta45/Carton Box |Schurter 6145.0470.001 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2900 / $37.2000 | Buy Now |
DISTI #
6145.0470.001
|
Avnet Americas | 6145 POWER ENTRY MODUL - Boxed Product (Development Kits) (Alt: 6145.0470.001) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$23.0360 / $27.0129 | Buy Now |
DISTI #
693-6145.0470.001
|
Mouser Electronics | AC Power Entry Modules 6.ABDWF100C0.001 RoHS: Compliant | 0 |
|
$28.3100 / $36.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$23.0300 | Buy Now |
|
Onlinecomponents.com | 6145 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$25.9100 / $37.7600 | Buy Now |
DISTI #
000000000001055282
|
Sager | AC Power Entry Modules 6.ABDWF100C0.001 Min Qty: 40 | 0 |
|
$23.9000 / $25.8700 | Buy Now |
|
Master Electronics | 6145 POWER ENTRY MODUL RoHS: Compliant | 0 |
|
$25.9100 / $37.7600 | Buy Now |
Part Details for 6145.0470.001
6145.0470.001 CAD Models
6145.0470.001 Part Data Attributes
|
6145.0470.001
Schurter Electronic Components
Buy Now
|
Compare Parts:
6145.0470.001
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |