Part Details for 61463650417 by Norton Winter
Overview of 61463650417 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61463650417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-61463650417-ND
|
DigiKey | 11-1/4 x 2-1/4 x 6 In. SG Surfac Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$561.7700 | Buy Now |
DISTI #
74492542
|
RS | 11-1/4 x 2-1/4 x 6In. SG Surface Grinding Segment 5SG30-F12VSP | Norton 61463650417 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$543.1000 | RFQ |