Part Details for 61463686380 by Norton Winter
Overview of 61463686380 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61463686380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-61463686380-ND
|
DigiKey | 4 In. India File Half Round FF33 Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$21.4200 | Buy Now |
DISTI #
74492964
|
RS | 4In. India File Half Round FF334 Fine | Norton 61463686380 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 | RFQ |