Part Details for 614NH by ebm-papst
Overview of 614NH by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 614NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H5140
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 614NH Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5400 / $36.6100 | Buy Now |
DISTI #
381-2993-ND
|
DigiKey | FAN AXIAL 60X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
878 In Stock |
|
$25.5368 / $34.2500 | Buy Now |
DISTI #
614NH
|
Avnet Americas | DC Fan Ball Bearing 24V 2.1W 5600RPM 27.1CFM 37dB Flange Mount - Bulk (Alt: 614NH) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7120 / $32.0000 | Buy Now |
DISTI #
5912-614NH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 27.1CFM, 2.1W, 37dBA, 5600RPM, Ball Bearing RoHS: Compliant | 383 |
|
$25.8500 / $32.3500 | Buy Now |
DISTI #
70479009
|
RS | DC Fan, 24V, 60x60x25mm, 25.3CFM, 2.1W, 37dBA, 5600RPM, Wire Leads | ebm-papst 614NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 20 |
|
$26.1100 / $32.6400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 18V to 26V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed RoHS: Compliant |
220 In Stock 30 Factory Stock |
|
$25.3900 / $36.9900 | Buy Now |
DISTI #
69148865
|
Verical | DC Fan Axial Ball Bearing 24V 18V to 26V 27.1CFM 37dB 60 X 60 X 25.4mm High Speed Min Qty: 2 Package Multiple: 1 Date Code: 2304 | Americas - 213 |
|
$31.6010 / $46.4115 | Buy Now |
DISTI #
614NH
|
Avnet Americas | DC Fan Ball Bearing 24V 2.1W 5600RPM 27.1CFM 37dB Flange Mount - Bulk (Alt: 614NH) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7120 / $32.0000 | Buy Now |
DISTI #
614NH
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 46m3/h, 37dBA, slide bearing Min Qty: 1 | 15 |
|
$34.2800 / $38.4600 | Buy Now |
DISTI #
614NH
|
Avnet Americas | DC Fan Ball Bearing 24V 2.1W 5600RPM 27.1CFM 37dB Flange Mount - Bulk (Alt: 614NH) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7120 / $32.0000 | Buy Now |
Part Details for 614NH
614NH CAD Models
614NH Part Data Attributes
|
614NH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
614NH
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 12.4 CFM | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Noise | 16 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.8 W | |
Rated Voltage | 24 V | |
Speed | 40000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 66 g | |
Width | 25.4 mm |