There are no models available for this part yet.
Overview of 614NHH-119 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 614NHH-119 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19K7803
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 614NHH-119 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3700 / $41.3600 | Buy Now | |
DISTI #
381-3306-ND
|
DigiKey | FAN AXIAL 60X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
440 In Stock |
|
$30.6182 / $41.0600 | Buy Now | |
DISTI #
614NHH-119
|
Avnet Americas | DC Fan Ball Bearing 24V 3W 6850RPM 33CFM 41dB Flange Mount - Bulk (Alt: 614NHH-119) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2720 / $36.1539 | Buy Now | |
DISTI #
5912-614NHH-119
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 3W, 41dBA, 6850RPM, Ball Bearing RoHS: Compliant | 117 |
|
$29.3700 / $38.0200 | Buy Now | |
DISTI #
72053490
|
RS | Fan, Axial, 24VDC, 60x60x25mm, 32 CFM, 2.9W, 6850RPM, Ball, IP20 | ebm-papst 614NHH-119 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3000 / $40.3800 | RFQ | |
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 18V to 28V 32.96CFM 41dB 60 X 60 X 25.4mm RoHS: Compliant |
226 In Stock 29 Factory Stock |
|
$23.5200 / $37.2100 | Buy Now | ||
DISTI #
73540966
|
Verical | DC Fan Axial Ball Bearing 24V 18V to 28V 32.96CFM 41dB 60 X 60 X 25.4mm Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 219 |
|
$33.6570 / $48.3730 | Buy Now | |
DISTI #
000000000002581792
|
Sager | DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 3W, 41dBA, 6850RPM, Ball Bearing Min Qty: 1 | 0 |
|
$24.3400 / $35.6100 | Buy Now | |
Master Electronics | DC Fan Axial Ball Bearing 24V 18V to 28V 32.96CFM 41dB 60 X 60 X 25.4mm RoHS: Compliant |
226 In Stock 29 Factory Stock |
|
$23.5200 / $37.2100 | Buy Now | ||
Neutron USA | DC Fans DC TUBEAXIAL FAN | 50 |
|
$79.9600 | Buy Now |
CAD Models for 614NHH-119 by ebm-papst
Part Data Attributes for 614NHH-119 by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
APPROVAL: UL; VDE
|
Airflow
|
32.96 CFM
|
Approvals
|
CE; CSA
|
Bearing Type
|
BALL
|
Body Material
|
GLASS FILLED POLYAMIDE
|
Construction
|
AXIAL
|
Height
|
60 mm
|
Length
|
60 mm
|
Life Expectancy
|
30000 h
|
Noise
|
41 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
0.13 A
|
Rated Power
|
2.9 W
|
Rated Voltage
|
24 V
|
Speed
|
6850 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
66 g
|
Width
|
25 mm
|